
ERJ-8ENF7151V | |
|---|---|
DigiKey Part Number | P7.15KFTR-ND - Tape & Reel (TR) P7.15KFCT-ND - Cut Tape (CT) P7.15KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF7151V |
Description | RES SMD 7.15K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF7151V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F7151V | Panasonic Industry | 0 | ERJ-S08F7151V-ND | ¥16.73860 | Upgrade |
| CR1206-FX-7151ELF | Bourns Inc. | 14,079 | 118-CR1206-FX-7151ELFCT-ND | ¥17.00000 | Direct |
| CRCW12067K15FKEA | Vishay Dale | 28,796 | 541-7.15KFCT-ND | ¥18.00000 | Direct |
| CRCW12067K15FKTA | Vishay Dale | 0 | CRCW12067K15FKTA-ND | ¥3.97340 | Direct |
| CRCW12067K15FKTC | Vishay Dale | 0 | CRCW12067K15FKTC-ND | ¥3.29015 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥15.10000 | ¥151 |
| 25 | ¥11.84000 | ¥296 |
| 50 | ¥10.00000 | ¥500 |
| 100 | ¥8.58000 | ¥858 |
| 250 | ¥7.13200 | ¥1,783 |
| 500 | ¥6.29800 | ¥3,149 |
| 1,000 | ¥5.63900 | ¥5,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.41560 | ¥22,078 |
| 10,000 | ¥4.12120 | ¥41,212 |
| 15,000 | ¥3.97780 | ¥59,667 |
| 25,000 | ¥3.82252 | ¥95,563 |
| 35,000 | ¥3.73366 | ¥130,678 |
| 50,000 | ¥3.64960 | ¥182,480 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |



