
ERJ-8ENF3401V | |
|---|---|
DigiKey Part Number | P3.40KFTR-ND - Tape & Reel (TR) P3.40KFCT-ND - Cut Tape (CT) P3.40KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3401V |
Description | RES SMD 3.4K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3401V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥15.10000 | ¥151 |
| 25 | ¥11.84000 | ¥296 |
| 50 | ¥10.00000 | ¥500 |
| 100 | ¥8.58000 | ¥858 |
| 250 | ¥7.13200 | ¥1,783 |
| 500 | ¥6.29800 | ¥3,149 |
| 1,000 | ¥5.63900 | ¥5,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.41560 | ¥22,078 |
| 10,000 | ¥4.12120 | ¥41,212 |
| 15,000 | ¥3.97780 | ¥59,667 |
| 25,000 | ¥3.82252 | ¥95,563 |
| 35,000 | ¥3.73366 | ¥130,678 |
| 50,000 | ¥3.64960 | ¥182,480 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |



