187 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1873V

DigiKey Part Number
P187KFTR-ND - Tape & Reel (TR)
P187KFCT-ND - Cut Tape (CT)
P187KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF1873V
Description
RES SMD 187K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
187 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1873V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1873VPanasonic Industry0ERJ-S08F1873V-ND¥17.07320Upgrade
CR1206-FX-1873ELFBourns Inc.22,896118-CR1206-FX-1873ELFCT-ND¥17.00000Direct
CRCW1206187KFKEAVishay Dale14,107541-187KFCT-ND¥18.00000Direct
CRCW1206187KFKEBVishay Dale0CRCW1206187KFKEB-ND¥1.63400Direct
CRCW1206187KFKTAVishay Dale0CRCW1206187KFKTA-ND¥4.17820Direct
In-Stock: 51,113
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥15.10000¥151
25¥11.84000¥296
50¥10.00000¥500
100¥8.58000¥858
250¥7.13200¥1,783
500¥6.29800¥3,149
1,000¥5.63900¥5,639
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥4.41560¥22,078
10,000¥4.12120¥41,212
15,000¥3.97780¥59,667
25,000¥3.82252¥95,563
35,000¥3.73366¥130,678
50,000¥3.64960¥182,480
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000