
ERJ-8CWFR043V | |
|---|---|
DigiKey Part Number | P0.043BVTR-ND - Tape & Reel (TR) P0.043BVCT-ND - Cut Tape (CT) P0.043BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR043V |
Description | RES 0.043 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR043V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥40.70000 | ¥407 |
| 25 | ¥33.64000 | ¥841 |
| 50 | ¥29.58000 | ¥1,479 |
| 100 | ¥26.36000 | ¥2,636 |
| 250 | ¥23.10800 | ¥5,777 |
| 500 | ¥21.23600 | ¥10,618 |
| 1,000 | ¥19.74500 | ¥19,745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.70400 | ¥83,520 |
| 10,000 | ¥16.03390 | ¥160,339 |
| 15,000 | ¥15.70720 | ¥235,608 |
| 25,000 | ¥15.35284 | ¥383,821 |
| 35,000 | ¥15.15000 | ¥530,250 |
| 50,000 | ¥14.95794 | ¥747,897 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

