Similar
Similar


ERJ-8BQJ1R2V | |
|---|---|
DigiKey Part Number | P17640TR-ND - Tape & Reel (TR) P17640CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ1R2V |
Description | RES SMD 1.2 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ1R2V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R20JNEAHP | Vishay Dale | 0 | CRCW12061R20JNEAHP-ND | ¥12.00520 | Similar |
| CRGH1206J1R2 | TE Connectivity Passive Product | 0 | CRGH1206J1R2-ND | ¥2.84620 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.80360 | ¥44,018 |
| Unit Price without JCT: | ¥8.80360 |
|---|---|
| Unit Price with JCT: | ¥9.68396 |



