
ERJ-6RQJ6R8V | |
|---|---|
DigiKey Part Number | P6.8BTR-ND - Tape & Reel (TR) P6.8BCT-ND - Cut Tape (CT) P6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ6R8V |
Description | RES 6.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ6R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF6R8V | Panasonic Industry | 2 | P15997CT-ND | ¥50.00000 | Upgrade |
| ERJ-6BQJ6R8V | Panasonic Industry | 4,773 | P17547CT-ND | ¥63.00000 | Upgrade |
| RMCF0805JT6R80 | Stackpole Electronics Inc | 410 | 738-RMCF0805JT6R80CT-ND | ¥17.00000 | Direct |
| RC0805FR-076R8L | YAGEO | 11,869 | 311-6.80CRCT-ND | ¥18.00000 | Upgrade |
| RMCF0805FT6R80 | Stackpole Electronics Inc | 10,144 | RMCF0805FT6R80CT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥27.60000 | ¥276 |
| 25 | ¥23.20000 | ¥580 |
| 50 | ¥20.50000 | ¥1,025 |
| 100 | ¥18.21000 | ¥1,821 |
| 250 | ¥15.68000 | ¥3,920 |
| 500 | ¥14.09200 | ¥7,046 |
| 1,000 | ¥12.74600 | ¥12,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.55240 | ¥52,762 |
| 10,000 | ¥9.75180 | ¥97,518 |
| 15,000 | ¥9.34053 | ¥140,108 |
| 25,000 | ¥8.87512 | ¥221,878 |
| 35,000 | ¥8.59783 | ¥300,924 |
| 50,000 | ¥8.32692 | ¥416,346 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

