
ERJ-6RQJ1R2V | |
|---|---|
DigiKey Part Number | P1.2BTR-ND - Tape & Reel (TR) P1.2BCT-ND - Cut Tape (CT) P1.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ1R2V |
Description | RES 1.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥27.60000 | ¥276 |
| 25 | ¥23.20000 | ¥580 |
| 50 | ¥20.50000 | ¥1,025 |
| 100 | ¥18.21000 | ¥1,821 |
| 250 | ¥15.68000 | ¥3,920 |
| 500 | ¥14.09200 | ¥7,046 |
| 1,000 | ¥12.74600 | ¥12,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.55240 | ¥52,762 |
| 10,000 | ¥9.75180 | ¥97,518 |
| 15,000 | ¥9.34053 | ¥140,108 |
| 25,000 | ¥8.87512 | ¥221,878 |
| 35,000 | ¥8.59783 | ¥300,924 |
| 50,000 | ¥8.32692 | ¥416,346 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

