
ERJ-6GEYJ305V | |
|---|---|
DigiKey Part Number | P3.0MATR-ND - Tape & Reel (TR) P3.0MACT-ND - Cut Tape (CT) P3.0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ305V |
Description | RES SMD 3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ305V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCV08053M00FKEA | Vishay Dale | 7,173 | BC2812CT-ND | ¥37.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.60000 | ¥76 |
| 25 | ¥5.80000 | ¥145 |
| 50 | ¥4.78000 | ¥239 |
| 100 | ¥3.97000 | ¥397 |
| 250 | ¥3.18400 | ¥796 |
| 500 | ¥2.72600 | ¥1,363 |
| 1,000 | ¥2.36800 | ¥2,368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.73040 | ¥8,652 |
| 10,000 | ¥1.57160 | ¥15,716 |
| 15,000 | ¥1.49447 | ¥22,417 |
| 25,000 | ¥1.41084 | ¥35,271 |
| 35,000 | ¥1.36300 | ¥47,705 |
| 50,000 | ¥1.31782 | ¥65,891 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

