
ERJ-6GEYJ1R8V | |
|---|---|
DigiKey Part Number | P1.8ATR-ND - Tape & Reel (TR) P1.8ACT-ND - Cut Tape (CT) P1.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ1R8V |
Description | RES SMD 1.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ1R8V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WJ1R8V | Panasonic Industry | 9,623 | P16925CT-ND | ¥1.42000 | Upgrade |
| ERJ-UP6J1R8V | Panasonic Industry | 4,900 | 10-ERJ-UP6J1R8VCT-ND | ¥0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.70000 | ¥77 |
| 25 | ¥5.80000 | ¥145 |
| 50 | ¥4.80000 | ¥240 |
| 100 | ¥3.99000 | ¥399 |
| 250 | ¥3.19600 | ¥799 |
| 500 | ¥2.73600 | ¥1,368 |
| 1,000 | ¥2.37700 | ¥2,377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.73660 | ¥8,683 |
| 10,000 | ¥1.57730 | ¥15,773 |
| 15,000 | ¥1.49987 | ¥22,498 |
| 25,000 | ¥1.41596 | ¥35,399 |
| 35,000 | ¥1.36794 | ¥47,878 |
| 50,000 | ¥1.32258 | ¥66,129 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

