
ERJ-6ENF1650V | |
|---|---|
DigiKey Part Number | P165CTR-ND - Tape & Reel (TR) P165CCT-ND - Cut Tape (CT) P165CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1650V |
Description | RES SMD 165 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1650V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805165RFKEA | Vishay Dale | 9,341 | 541-165CCT-ND | ¥17.00000 | Direct |
| RC0805FR-07165RL | YAGEO | 36,087 | 311-165CRCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.60000 | ¥96 |
| 25 | ¥7.44000 | ¥186 |
| 50 | ¥6.18000 | ¥309 |
| 100 | ¥5.20000 | ¥520 |
| 250 | ¥4.20800 | ¥1,052 |
| 500 | ¥3.64600 | ¥1,823 |
| 1,000 | ¥3.20200 | ¥3,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.40000 | ¥12,000 |
| 10,000 | ¥2.20210 | ¥22,021 |
| 15,000 | ¥2.10580 | ¥31,587 |
| 25,000 | ¥2.00160 | ¥50,040 |
| 35,000 | ¥1.94194 | ¥67,968 |
| 50,000 | ¥1.88554 | ¥94,277 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |



