
ERJ-6ENF11R0V | |
|---|---|
DigiKey Part Number | P11.0CTR-ND - Tape & Reel (TR) P11.0CCT-ND - Cut Tape (CT) P11.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF11R0V |
Description | RES SMD 11 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF11R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.60000 | ¥96 |
| 25 | ¥7.44000 | ¥186 |
| 50 | ¥6.18000 | ¥309 |
| 100 | ¥5.19000 | ¥519 |
| 250 | ¥4.20000 | ¥1,050 |
| 500 | ¥3.64000 | ¥1,820 |
| 1,000 | ¥3.19600 | ¥3,196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.39540 | ¥11,977 |
| 10,000 | ¥2.19790 | ¥21,979 |
| 15,000 | ¥2.10180 | ¥31,527 |
| 25,000 | ¥1.99780 | ¥49,945 |
| 35,000 | ¥1.93826 | ¥67,839 |
| 50,000 | ¥1.88194 | ¥94,097 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |



