Similar

ERJ-6DQF8R2V | |
|---|---|
DigiKey Part Number | P19290TR-ND - Tape & Reel (TR) P19290CT-ND - Cut Tape (CT) P19290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF8R2V |
Description | RES 8.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF8R2V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08058R20FKEAHP | Vishay Dale | 13,861 | 541-CRCW08058R20FKEAHPCT-ND | ¥35.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥22.30000 | ¥223 |
| 25 | ¥18.76000 | ¥469 |
| 50 | ¥16.52000 | ¥826 |
| 100 | ¥14.66000 | ¥1,466 |
| 250 | ¥12.58400 | ¥3,146 |
| 500 | ¥11.29000 | ¥5,645 |
| 1,000 | ¥10.18900 | ¥10,189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.39040 | ¥41,952 |
| 10,000 | ¥7.73560 | ¥77,356 |
| 15,000 | ¥7.39927 | ¥110,989 |
| 25,000 | ¥7.01880 | ¥175,470 |
| 35,000 | ¥6.79211 | ¥237,724 |
| 50,000 | ¥6.57062 | ¥328,531 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |


