

ERJ-6BWFR062V | |
|---|---|
DigiKey Part Number | P17584TR-ND - Tape & Reel (TR) P17584CT-ND - Cut Tape (CT) P17584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR062V |
Description | RES 0.062 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR062V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥57.20000 | ¥572 |
| 25 | ¥48.12000 | ¥1,203 |
| 50 | ¥42.84000 | ¥2,142 |
| 100 | ¥38.69000 | ¥3,869 |
| 250 | ¥34.48800 | ¥8,622 |
| 500 | ¥32.04800 | ¥16,024 |
| 1,000 | ¥30.11300 | ¥30,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.98880 | ¥129,944 |
| 10,000 | ¥25.11660 | ¥251,166 |
| 15,000 | ¥24.69120 | ¥370,368 |
| 25,000 | ¥24.22988 | ¥605,747 |
| 35,000 | ¥23.96563 | ¥838,797 |
| 50,000 | ¥23.71552 | ¥1,185,776 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

