

ERJ-6BQJ6R8V | |
|---|---|
DigiKey Part Number | P17547TR-ND - Tape & Reel (TR) P17547CT-ND - Cut Tape (CT) P17547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ6R8V |
Description | RES SMD 6.8 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ6R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥34.70000 | ¥347 |
| 25 | ¥28.40000 | ¥710 |
| 50 | ¥24.82000 | ¥1,241 |
| 100 | ¥22.00000 | ¥2,200 |
| 250 | ¥19.13200 | ¥4,783 |
| 500 | ¥17.48000 | ¥8,740 |
| 1,000 | ¥16.16500 | ¥16,165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.53280 | ¥67,664 |
| 10,000 | ¥12.94270 | ¥129,427 |
| 15,000 | ¥12.65480 | ¥189,822 |
| 25,000 | ¥12.34288 | ¥308,572 |
| 35,000 | ¥12.16423 | ¥425,748 |
| 50,000 | ¥11.99518 | ¥599,759 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

