


ERJ-3RQJ8R2V | |
|---|---|
DigiKey Part Number | P8.2AHTR-ND - Tape & Reel (TR) P8.2AHCT-ND - Cut Tape (CT) P8.2AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJ8R2V |
Description | RES 8.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJ8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.50000 | ¥95 |
| 25 | ¥7.92000 | ¥198 |
| 50 | ¥6.98000 | ¥349 |
| 100 | ¥6.13000 | ¥613 |
| 250 | ¥5.22000 | ¥1,305 |
| 500 | ¥4.64600 | ¥2,323 |
| 1,000 | ¥4.15800 | ¥4,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.35460 | ¥16,773 |
| 10,000 | ¥3.06430 | ¥30,643 |
| 15,000 | ¥2.91500 | ¥43,725 |
| 25,000 | ¥2.74612 | ¥68,653 |
| 35,000 | ¥2.64554 | ¥92,594 |
| 50,000 | ¥2.54720 | ¥127,360 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

