
ERJ-3RQF8R2V | |
|---|---|
DigiKey Part Number | P8.2AJTR-ND - Tape & Reel (TR) P8.2AJCT-ND - Cut Tape (CT) P8.2AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF8R2V |
Description | RES 8.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥12.50000 | ¥125 |
| 25 | ¥10.44000 | ¥261 |
| 50 | ¥9.18000 | ¥459 |
| 100 | ¥8.11000 | ¥811 |
| 250 | ¥6.92000 | ¥1,730 |
| 500 | ¥6.17200 | ¥3,086 |
| 1,000 | ¥5.53900 | ¥5,539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.49740 | ¥22,487 |
| 10,000 | ¥4.12020 | ¥41,202 |
| 15,000 | ¥3.92640 | ¥58,896 |
| 25,000 | ¥3.70720 | ¥92,680 |
| 35,000 | ¥3.57654 | ¥125,179 |
| 50,000 | ¥3.44892 | ¥172,446 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

