
ERJ-3RQF5R6V | |
|---|---|
DigiKey Part Number | P5.6AJTR-ND - Tape & Reel (TR) P5.6AJCT-ND - Cut Tape (CT) P5.6AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF5R6V |
Description | RES 5.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF5R6V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥12.50000 | ¥125 |
| 25 | ¥10.44000 | ¥261 |
| 50 | ¥9.18000 | ¥459 |
| 100 | ¥8.11000 | ¥811 |
| 250 | ¥6.92000 | ¥1,730 |
| 500 | ¥6.17200 | ¥3,086 |
| 1,000 | ¥5.53900 | ¥5,539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.49740 | ¥22,487 |
| 10,000 | ¥4.12020 | ¥41,202 |
| 15,000 | ¥3.92640 | ¥58,896 |
| 25,000 | ¥3.70720 | ¥92,680 |
| 35,000 | ¥3.57654 | ¥125,179 |
| 50,000 | ¥3.44892 | ¥172,446 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

