
ERJ-3RED75R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RED75R0VTR-ND - Tape & Reel (TR) 10-ERJ-3RED75R0VCT-ND - Cut Tape (CT) 10-ERJ-3RED75R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RED75R0V |
Description | RES 75 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RED75R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.30000 | ¥123 |
| 25 | ¥9.56000 | ¥239 |
| 50 | ¥8.02000 | ¥401 |
| 100 | ¥6.80000 | ¥680 |
| 250 | ¥5.57600 | ¥1,394 |
| 500 | ¥4.88600 | ¥2,443 |
| 1,000 | ¥4.33400 | ¥4,334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.32780 | ¥16,639 |
| 10,000 | ¥3.08240 | ¥30,824 |
| 15,000 | ¥2.96300 | ¥44,445 |
| 25,000 | ¥2.83368 | ¥70,842 |
| 35,000 | ¥2.75969 | ¥96,589 |
| 50,000 | ¥2.68968 | ¥134,484 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

