
ERJ-3RBD4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD4700VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD4700VCT-ND - Cut Tape (CT) 10-ERJ-3RBD4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD4700V |
Description | RES 470 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD4700V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.30000 | ¥123 |
| 25 | ¥9.56000 | ¥239 |
| 50 | ¥8.02000 | ¥401 |
| 100 | ¥6.80000 | ¥680 |
| 250 | ¥5.57600 | ¥1,394 |
| 500 | ¥4.88600 | ¥2,443 |
| 1,000 | ¥4.33400 | ¥4,334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.32780 | ¥16,639 |
| 10,000 | ¥3.08240 | ¥30,824 |
| 15,000 | ¥2.96300 | ¥44,445 |
| 25,000 | ¥2.83368 | ¥70,842 |
| 35,000 | ¥2.75969 | ¥96,589 |
| 50,000 | ¥2.68968 | ¥134,484 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

