Direct
Direct
Direct
Direct

ERJ-3EKF1910V | |
|---|---|
DigiKey Part Number | P191HTR-ND - Tape & Reel (TR) P191HCT-ND - Cut Tape (CT) P191HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1910V |
Description | RES SMD 191 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1910V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603191RFKEA | Vishay Dale | 21,754 | 541-191HCT-ND | ¥17.00000 | Direct |
| CRCW0603191RFKEB | Vishay Dale | 0 | CRCW0603191RFKEB-ND | ¥0.77985 | Direct |
| RC0603FR-07191RL | YAGEO | 44,093 | 311-191HRCT-ND | ¥17.00000 | Direct |
| RMCF0603FT191R | Stackpole Electronics Inc | 43,092 | 738-RMCF0603FT191RCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 25 | ¥4.80000 | ¥120 |
| 50 | ¥3.92000 | ¥196 |
| 100 | ¥3.24000 | ¥324 |
| 250 | ¥2.56400 | ¥641 |
| 500 | ¥2.18400 | ¥1,092 |
| 1,000 | ¥1.88000 | ¥1,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.34640 | ¥6,732 |
| 10,000 | ¥1.21280 | ¥12,128 |
| 15,000 | ¥1.14787 | ¥17,218 |
| 25,000 | ¥1.07756 | ¥26,939 |
| 35,000 | ¥1.03734 | ¥36,307 |
| 50,000 | ¥0.99930 | ¥49,965 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |





