

ERJ-3BQJ1R6V | |
|---|---|
DigiKey Part Number | P17412TR-ND - Tape & Reel (TR) P17412CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ1R6V |
Description | RES SMD 1.6 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ1R6V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥20.10000 | ¥201 |
| 25 | ¥16.04000 | ¥401 |
| 50 | ¥13.72000 | ¥686 |
| 100 | ¥11.90000 | ¥1,190 |
| 250 | ¥10.07200 | ¥2,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.85420 | ¥34,271 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

