


ERJ-2RKF15R4X | |
|---|---|
DigiKey Part Number | P15.4LTR-ND - Tape & Reel (TR) P15.4LCT-ND - Cut Tape (CT) P15.4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF15R4X |
Description | RES SMD 15.4 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF15R4X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.20000 | ¥52 |
| 25 | ¥3.84000 | ¥96 |
| 50 | ¥3.12000 | ¥156 |
| 100 | ¥2.58000 | ¥258 |
| 250 | ¥2.00800 | ¥502 |
| 500 | ¥1.69200 | ¥846 |
| 1,000 | ¥1.44200 | ¥1,442 |
| 5,000 | ¥1.04900 | ¥5,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.90010 | ¥9,001 |
| 20,000 | ¥0.81350 | ¥16,270 |
| 30,000 | ¥0.77137 | ¥23,141 |
| 50,000 | ¥0.72580 | ¥36,290 |
| 70,000 | ¥0.69974 | ¥48,982 |
| 100,000 | ¥0.67510 | ¥67,510 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


