Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ERJ-2RKD9313X | |
|---|---|
DigiKey Part Number | ERJ-2RKD9313X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD9313X |
Description | RES 931K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 931 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD9313X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP9313C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP9313CTR-ND | ¥8.11240 | Parametric Equivalent |
| RK73G1ETTP9313D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP9313DTR-ND | ¥6.88410 | Parametric Equivalent |
| RK73H1ETTP9313D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1ETTP9313DTR-ND | ¥5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.47270 | ¥49,454 |
| Unit Price without JCT: | ¥2.47270 |
|---|---|
| Unit Price with JCT: | ¥2.71997 |



