
ERJ-2RHD6041X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD6041XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD6041XCT-ND - Cut Tape (CT) 10-ERJ-2RHD6041XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD6041X |
Description | RES 6.04K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD6041X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.10000 | ¥111 |
| 25 | ¥8.64000 | ¥216 |
| 50 | ¥7.24000 | ¥362 |
| 100 | ¥6.12000 | ¥612 |
| 250 | ¥4.99200 | ¥1,248 |
| 500 | ¥4.35400 | ¥2,177 |
| 1,000 | ¥3.84900 | ¥3,849 |
| 5,000 | ¥3.04160 | ¥15,208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.70130 | ¥27,013 |
| 20,000 | ¥2.52210 | ¥50,442 |
| 30,000 | ¥2.43480 | ¥73,044 |
| 50,000 | ¥2.34022 | ¥117,011 |
| 70,000 | ¥2.28610 | ¥160,027 |
| 100,000 | ¥2.23490 | ¥223,490 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

