


ERJ-2GEJ754X | |
|---|---|
DigiKey Part Number | P750KJTR-ND - Tape & Reel (TR) P750KJCT-ND - Cut Tape (CT) P750KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ754X |
Description | RES SMD 750K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ754X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1ETTP754J | KOA Speer Electronics, Inc. | 19,900 | 2019-RK73B1ETTP754JCT-ND | ¥17.00000 | Parametric Equivalent |
| RK73H1ETTP7503F | KOA Speer Electronics, Inc. | 38,442 | 2019-RK73H1ETTP7503FCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥3.00000 | ¥75 |
| 50 | ¥2.36000 | ¥118 |
| 100 | ¥1.93000 | ¥193 |
| 250 | ¥1.48400 | ¥371 |
| 500 | ¥1.23400 | ¥617 |
| 1,000 | ¥1.03700 | ¥1,037 |
| 5,000 | ¥0.73260 | ¥3,663 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.62050 | ¥6,205 |
| 20,000 | ¥0.55365 | ¥11,073 |
| 30,000 | ¥0.52120 | ¥15,636 |
| 50,000 | ¥0.48610 | ¥24,305 |
| 70,000 | ¥0.46603 | ¥32,622 |
| 100,000 | ¥0.44706 | ¥44,706 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



