


ERJ-2GEJ433X | |
|---|---|
DigiKey Part Number | P43KJTR-ND - Tape & Reel (TR) P43KJCT-ND - Cut Tape (CT) P43KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ433X |
Description | RES SMD 43K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ433X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 25 | ¥3.60000 | ¥90 |
| 50 | ¥2.90000 | ¥145 |
| 100 | ¥2.34000 | ¥234 |
| 250 | ¥1.82800 | ¥457 |
| 500 | ¥1.53200 | ¥766 |
| 1,000 | ¥1.30300 | ¥1,303 |
| 5,000 | ¥0.93900 | ¥4,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.80250 | ¥8,025 |
| 20,000 | ¥0.72250 | ¥14,450 |
| 30,000 | ¥0.68363 | ¥20,509 |
| 50,000 | ¥0.64154 | ¥32,077 |
| 70,000 | ¥0.61750 | ¥43,225 |
| 100,000 | ¥0.59475 | ¥59,475 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



