ERJ-2GEJ241X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1,317,303
Unit Price: ¥17.00000
Datasheet

Direct


YAGEO
In Stock: 123,185
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 199,400
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 59,365
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 244,043
Unit Price: ¥17.00000
Datasheet
240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ241X

DigiKey Part Number
P240JTR-ND - Tape & Reel (TR)
P240JCT-ND - Cut Tape (CT)
P240JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ241X
Description
RES SMD 240 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ241X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF2400XPanasonic Industry1,317,303P240LCT-ND¥17.00000Parametric Equivalent
RC0402JR-07240RLYAGEO123,185311-240JRCT-ND¥17.00000Direct
MCR01SMQPF2400Rohm Semiconductor199,400846-MCR01SMQPF2400CT-ND¥17.00000Parametric Equivalent
RK73B1ETTP241JKOA Speer Electronics, Inc.59,3652019-RK73B1ETTP241JCT-ND¥17.00000Parametric Equivalent
RK73H1ETTP2400FKOA Speer Electronics, Inc.244,0432019-RK73H1ETTP2400FCT-ND¥17.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.80000¥48
25¥3.60000¥90
50¥2.90000¥145
100¥2.34000¥234
250¥1.82800¥457
500¥1.53200¥766
1,000¥1.30300¥1,303
5,000¥0.93900¥4,695
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.80250¥8,025
20,000¥0.72250¥14,450
30,000¥0.68363¥20,509
50,000¥0.64154¥32,077
70,000¥0.61750¥43,225
100,000¥0.59475¥59,475
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000