
ERJ-1TYJ270U | |
|---|---|
DigiKey Part Number | PT27XTR-ND - Tape & Reel (TR) PT27XCT-ND - Cut Tape (CT) PT27XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ270U |
Description | RES SMD 27 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ270U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥53.30000 | ¥533 |
| 25 | ¥44.68000 | ¥1,117 |
| 50 | ¥39.68000 | ¥1,984 |
| 100 | ¥35.73000 | ¥3,573 |
| 250 | ¥31.73600 | ¥7,934 |
| 500 | ¥29.42800 | ¥14,714 |
| 1,000 | ¥27.59300 | ¥27,593 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.03175 | ¥96,127 |
| 8,000 | ¥23.14238 | ¥185,139 |
| 12,000 | ¥22.70867 | ¥272,504 |
| 20,000 | ¥22.23845 | ¥444,769 |
| 28,000 | ¥21.96914 | ¥615,136 |
| 40,000 | ¥21.71423 | ¥868,569 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

