
ERJ-1TRQF2R2U | |
|---|---|
DigiKey Part Number | PT2.2YTR-ND - Tape & Reel (TR) PT2.2YCT-ND - Cut Tape (CT) PT2.2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF2R2U |
Description | RES 2.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF2R2U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 10 | ¥130.50000 | ¥1,305 |
| 25 | ¥111.76000 | ¥2,794 |
| 50 | ¥99.98000 | ¥4,999 |
| 100 | ¥89.99000 | ¥8,999 |
| 250 | ¥79.04400 | ¥19,761 |
| 500 | ¥72.19200 | ¥36,096 |
| 1,000 | ¥66.37000 | ¥66,370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥58.36325 | ¥233,453 |
| 8,000 | ¥54.72263 | ¥437,781 |
| 12,000 | ¥52.85300 | ¥634,236 |
| 20,000 | ¥50.73855 | ¥1,014,771 |
| 28,000 | ¥49.47857 | ¥1,385,400 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |

