Similar
Direct
Direct
Direct
Upgrade
Similar
Similar

ERJ-1TNF5113U | |
|---|---|
DigiKey Part Number | ERJ-1TNF5113U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF5113U |
Description | RES SMD 511K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF5113U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF5113U | Panasonic Industry | 0 | ERJ-S1TF5113U-ND | ¥41.87950 | Similar |
| CRCW2512511KFKEG | Vishay Dale | 5,715 | 541-511KAFCT-ND | ¥47.00000 | Direct |
| CRCW2512511KFKTG | Vishay Dale | 0 | CRCW2512511KFKTG-ND | ¥28.37950 | Direct |
| RMCF2512FT511K | Stackpole Electronics Inc | 0 | RMCF2512FT511K-ND | ¥7.43425 | Direct |
| CRCW2512511KFKEGHP | Vishay Dale | 0 | CRCW2512511KFKEGHP-ND | ¥43.62050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥40.36075 | ¥161,443 |
| Unit Price without JCT: | ¥40.36075 |
|---|---|
| Unit Price with JCT: | ¥44.39683 |







