39 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF3902U

DigiKey Part Number
PT39.0KAFTR-ND - Tape & Reel (TR)
PT39.0KAFCT-ND - Cut Tape (CT)
PT39.0KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF3902U
Description
RES SMD 39K OHM 1% 1W 2512
Customer Reference
Detailed Description
39 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF3902U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF3902UPanasonic Industry0ERJ-S1TF3902U-ND¥41.87950Upgrade
CRCW251239K0FKEGVishay Dale0CRCW251239K0FKEG-ND¥9.34200Direct
CRCW251239K0FKTGVishay Dale0CRCW251239K0FKTG-ND¥23.46850Direct
RMCF2512FT39K0Stackpole Electronics Inc0RMCF2512FT39K0-ND¥7.43425Direct
AC2512FK-0739KLYAGEO7,246YAG5585CT-ND¥65.00000Upgrade
In-Stock: 2,194
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥133.00000¥133
10¥80.30000¥803
25¥68.60000¥1,715
50¥61.88000¥3,094
100¥56.54000¥5,654
250¥51.12400¥12,781
500¥47.99400¥23,997
1,000¥45.50300¥45,503
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥40.36075¥161,443
8,000¥39.15188¥313,215
12,000¥38.56208¥462,745
20,000¥37.92280¥758,456
28,000¥37.55639¥1,051,579
40,000¥37.20983¥1,488,393
Manufacturers Standard Package
Unit Price without JCT:¥133.00000
Unit Price with JCT:¥146.30000