
ERJ-1TNF32R4U | |
|---|---|
DigiKey Part Number | PT32.4AFTR-ND - Tape & Reel (TR) PT32.4AFCT-ND - Cut Tape (CT) PT32.4AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF32R4U |
Description | RES SMD 32.4 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF32R4U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥80.30000 | ¥803 |
| 25 | ¥68.60000 | ¥1,715 |
| 50 | ¥61.88000 | ¥3,094 |
| 100 | ¥56.54000 | ¥5,654 |
| 250 | ¥51.12400 | ¥12,781 |
| 500 | ¥47.99400 | ¥23,997 |
| 1,000 | ¥45.50300 | ¥45,503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.49575 | ¥93,983 |
| 8,000 | ¥22.61825 | ¥180,946 |
| 12,000 | ¥22.19050 | ¥266,286 |
| 20,000 | ¥21.72650 | ¥434,530 |
| 28,000 | ¥21.46079 | ¥600,902 |
| 40,000 | ¥21.20928 | ¥848,371 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

