
ERJ-1TNF1501U | |
|---|---|
DigiKey Part Number | PT1.50KAFTR-ND - Tape & Reel (TR) PT1.50KAFCT-ND - Cut Tape (CT) PT1.50KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1501U |
Description | RES SMD 1.5K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1501U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF1501U | Panasonic Industry | 0 | ERJ-S1TF1501U-ND | ¥41.87950 | Upgrade |
| CRCW25121K50FKEG | Vishay Dale | 9,484 | 541-1.50KAFCT-ND | ¥47.00000 | Direct |
| CRCW25121K50FKTG | Vishay Dale | 1,927 | 541-CRCW25121K50FKTGCT-ND | ¥88.00000 | Direct |
| RMCF2512FT1K50 | Stackpole Electronics Inc | 8,189 | RMCF2512FT1K50CT-ND | ¥42.00000 | Direct |
| AC2512FK-071K5L | YAGEO | 6,651 | 13-AC2512FK-071K5LCT-ND | ¥65.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥80.30000 | ¥803 |
| 25 | ¥68.60000 | ¥1,715 |
| 50 | ¥61.88000 | ¥3,094 |
| 100 | ¥56.54000 | ¥5,654 |
| 250 | ¥51.12400 | ¥12,781 |
| 500 | ¥47.99400 | ¥23,997 |
| 1,000 | ¥45.50300 | ¥45,503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥40.36075 | ¥161,443 |
| 8,000 | ¥39.15188 | ¥313,215 |
| 12,000 | ¥38.56208 | ¥462,745 |
| 20,000 | ¥37.92280 | ¥758,456 |
| 28,000 | ¥37.55639 | ¥1,051,579 |
| 40,000 | ¥37.20983 | ¥1,488,393 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

