470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ471C

DigiKey Part Number
P123332TR-ND - Tape & Reel (TR)
P123332CT-ND - Cut Tape (CT)
P123332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ471C
Description
RES SMD 470 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ471C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-JW-471GLFBourns Inc.7,305118-CR0201-JW-471GLFCT-ND¥17.00000Direct
CRCW0201470RJNEDVishay Dale25,369541-470AGCT-ND¥17.00000Direct
RMCF0201JT470RStackpole Electronics Inc10,240RMCF0201JT470RCT-ND¥17.00000Direct
AC0201FR-07470RLYAGEO2,82413-AC0201FR-07470RLCT-ND¥17.00000Upgrade
CRCW0201470RFKEDVishay Dale60,336541-CRCW0201470RFKEDCT-ND¥37.00000Upgrade
In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.20000¥52
25¥3.84000¥96
50¥3.12000¥156
100¥2.58000¥258
250¥2.00800¥502
500¥1.69200¥846
1,000¥1.44200¥1,442
5,000¥1.04900¥5,245
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.84700¥12,705
30,000¥0.77137¥23,141
45,000¥0.73458¥33,056
75,000¥0.69475¥52,106
105,000¥0.67196¥70,556
150,000¥0.65042¥97,563
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000