
ERJ-1GNF8661C | |
|---|---|
DigiKey Part Number | P123185TR-ND - Tape & Reel (TR) P123185CT-ND - Cut Tape (CT) P123185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF8661C |
Description | RES SMD 8.66K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF8661C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 25 | ¥5.60000 | ¥140 |
| 50 | ¥4.58000 | ¥229 |
| 100 | ¥3.81000 | ¥381 |
| 250 | ¥3.03200 | ¥758 |
| 500 | ¥2.59600 | ¥1,298 |
| 1,000 | ¥2.24800 | ¥2,248 |
| 5,000 | ¥1.70000 | ¥8,500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.40893 | ¥21,134 |
| 30,000 | ¥1.30290 | ¥39,087 |
| 45,000 | ¥1.25127 | ¥56,307 |
| 75,000 | ¥1.19533 | ¥89,650 |
| 105,000 | ¥1.16334 | ¥122,151 |
| 150,000 | ¥1.13309 | ¥169,964 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

