14 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1402C

DigiKey Part Number
P122729TR-ND - Tape & Reel (TR)
P122729CT-ND - Cut Tape (CT)
P122729DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1402C
Description
RES SMD 14K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1402C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95,394
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.30000¥73
25¥5.60000¥140
50¥4.58000¥229
100¥3.81000¥381
250¥3.03200¥758
500¥2.59600¥1,298
1,000¥2.24800¥2,248
5,000¥1.70000¥8,500
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.40893¥21,134
30,000¥1.30290¥39,087
45,000¥1.25127¥56,307
75,000¥1.19533¥89,650
105,000¥1.16334¥122,151
150,000¥1.13309¥169,964
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000