11.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF11R3C

DigiKey Part Number
P122689TR-ND - Tape & Reel (TR)
P122689CT-ND - Cut Tape (CT)
P122689DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF11R3C
Description
RES SMD 11.3 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF11R3C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT11R3Stackpole Electronics Inc1,400738-RMCF0201FT11R3CT-ND¥17.00000Direct
RC0201FR-0711R3LYAGEO28,283YAG2389CT-ND¥17.00000Similar
In-Stock: 6,789
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.30000¥73
25¥5.60000¥140
50¥4.58000¥229
100¥3.81000¥381
250¥3.03200¥758
500¥2.59600¥1,298
1,000¥2.24800¥2,248
5,000¥1.70000¥8,500
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.40893¥21,134
30,000¥1.30290¥39,087
45,000¥1.25127¥56,307
75,000¥1.19533¥89,650
105,000¥1.16334¥122,151
150,000¥1.13309¥169,964
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000