
ERJ-1GEJ824C | |
|---|---|
DigiKey Part Number | P820KAGTR-ND - Tape & Reel (TR) P820KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ824C |
Description | RES SMD 820K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ824C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 50 | ¥5.68000 | ¥284 |
| 100 | ¥4.84000 | ¥484 |
| 500 | ¥3.25000 | ¥1,625 |
| 1,000 | ¥2.73200 | ¥2,732 |
| 5,000 | ¥1.82580 | ¥9,129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.39887 | ¥20,983 |
| 30,000 | ¥1.19060 | ¥35,718 |
| 45,000 | ¥1.08689 | ¥48,910 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

