
ERJ-1GEF8452C | |
|---|---|
DigiKey Part Number | P84.5KABTR-ND - Tape & Reel (TR) P84.5KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF8452C |
Description | RES SMD 84.5K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF8452C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF8452C | Panasonic Industry | 42,732 | P123181CT-ND | ¥17.00000 | Direct |
| CRCW020184K5FNED | Vishay Dale | 20,800 | 541-CRCW020184K5FNEDCT-ND | ¥17.00000 | Direct |
| RMCF0201FT84K5 | Stackpole Electronics Inc | 18,055 | RMCF0201FT84K5CT-ND | ¥17.00000 | Direct |
| AC0201FR-0784K5L | YAGEO | 0 | AC0201FR-0784K5L-ND | ¥1.40760 | Upgrade |
| AF0201FR-0784K5L | YAGEO | 0 | AF0201FR-0784K5L-ND | ¥3.05380 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥11.50000 | ¥115 |
| 25 | ¥9.32000 | ¥233 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.61000 | ¥661 |
| 250 | ¥5.26000 | ¥1,315 |
| 500 | ¥4.41400 | ¥2,207 |
| 1,000 | ¥3.71300 | ¥3,713 |
| 5,000 | ¥2.51580 | ¥12,579 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

