
ERJ-1GEF8203C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF8203CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF8203CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF8203C |
Description | RES SMD 820K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF8203C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF8203C | Panasonic Industry | 81,864 | P123172CT-ND | ¥17.00000 | Direct |
| CRCW0201820KFNED | Vishay Dale | 8,513 | 541-CRCW0201820KFNEDCT-ND | ¥17.00000 | Direct |
| RMCF0201FT820K | Stackpole Electronics Inc | 0 | RMCF0201FT820K-ND | ¥0.68880 | Direct |
| AC0201FR-07820KL | YAGEO | 0 | AC0201FR-07820KL-ND | ¥1.40760 | Upgrade |
| CRCW0201820KFKED | Vishay Dale | 7,320 | 541-CRCW0201820KFKEDCT-ND | ¥37.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥11.50000 | ¥115 |
| 25 | ¥9.32000 | ¥233 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.61000 | ¥661 |
| 250 | ¥5.26000 | ¥1,315 |
| 500 | ¥4.41400 | ¥2,207 |
| 1,000 | ¥3.71300 | ¥3,713 |
| 5,000 | ¥2.51580 | ¥12,579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.16620 | ¥17,493 |
| 30,000 | ¥1.06297 | ¥31,889 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

