
ERJ-1GEF6201C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF6201CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF6201CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF6201C |
Description | RES SMD 6.2K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF6201C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.00000 | ¥125 |
| 50 | ¥4.06000 | ¥203 |
| 100 | ¥3.37000 | ¥337 |
| 250 | ¥2.67200 | ¥668 |
| 500 | ¥2.28000 | ¥1,140 |
| 1,000 | ¥1.96900 | ¥1,969 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

