
ERJ-14YJ5R6U | |
|---|---|
DigiKey Part Number | P5.6VTR-ND - Tape & Reel (TR) P5.6VCT-ND - Cut Tape (CT) P5.6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ5R6U |
Description | RES SMD 5.6 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ5R6U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J5R6U | Panasonic Industry | 8,840 | P5.6ASCT-ND | ¥38.00000 | Direct |
| ERJ-P06J5R6V | Panasonic Industry | 21,493 | 10-ERJ-P06J5R6VCT-ND | ¥23.00000 | MFR Recommended |
| ERJ-T14J5R6U | Panasonic Industry | 0 | ERJ-T14J5R6U-ND | ¥7.31020 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.80000 | ¥208 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥14.20000 | ¥710 |
| 100 | ¥12.33000 | ¥1,233 |
| 250 | ¥10.43600 | ¥2,609 |
| 500 | ¥9.34200 | ¥4,671 |
| 1,000 | ¥8.47700 | ¥8,477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.82800 | ¥34,140 |
| 10,000 | ¥6.44020 | ¥64,402 |
| 15,000 | ¥6.25147 | ¥93,772 |
| 25,000 | ¥6.04668 | ¥151,167 |
| 35,000 | ¥5.92954 | ¥207,534 |
| 50,000 | ¥5.81872 | ¥290,936 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

