
ERJ-14YJ564U | |
|---|---|
DigiKey Part Number | P560KVTR-ND - Tape & Reel (TR) P560KVCT-ND - Cut Tape (CT) P560KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ564U |
Description | RES SMD 560K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ564U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J564V | Panasonic Industry | 3,093 | P560KADCT-ND | ¥23.00000 | MFR Recommended |
| ERJ-P14J564U | Panasonic Industry | 0 | P560KASTR-ND | ¥6.43240 | Upgrade |
| ERJ-S14J564U | Panasonic Industry | 0 | ERJ-S14J564U-ND | ¥14.55320 | Upgrade |
| ERJ-T14J564U | Panasonic Industry | 0 | ERJ-T14J564U-ND | ¥7.45640 | Upgrade |
| CRCW1210560KJNEA | Vishay Dale | 0 | 541-560KVTR-ND | ¥5.12160 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.80000 | ¥208 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥14.20000 | ¥710 |
| 100 | ¥12.33000 | ¥1,233 |
| 250 | ¥10.43600 | ¥2,609 |
| 500 | ¥9.34200 | ¥4,671 |
| 1,000 | ¥8.47700 | ¥8,477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.82800 | ¥34,140 |
| 10,000 | ¥6.44020 | ¥64,402 |
| 15,000 | ¥6.25147 | ¥93,772 |
| 25,000 | ¥6.04668 | ¥151,167 |
| 35,000 | ¥5.92954 | ¥207,534 |
| 50,000 | ¥5.81872 | ¥290,936 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

