16 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ160U

DigiKey Part Number
P16VTR-ND - Tape & Reel (TR)
P16VCT-ND - Cut Tape (CT)
P16VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ160U
Description
RES SMD 16 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
16 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ160U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J160UPanasonic Industry0P16ASCT-ND¥38.00000Direct
ERJ-P06J160VPanasonic Industry11,348P16ADCT-ND¥23.00000MFR Recommended
ERJ-S14J160UPanasonic Industry0ERJ-S14J160U-ND¥14.55320Upgrade
ERJ-T14J160UPanasonic Industry0ERJ-T14J160U-ND¥7.45640Upgrade
CRCW121016R0JNEAVishay Dale1,040541-16VCT-ND¥32.00000Direct
In-Stock: 4,311
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥20.80000¥208
25¥16.60000¥415
50¥14.20000¥710
100¥12.33000¥1,233
250¥10.43600¥2,609
500¥9.34200¥4,671
1,000¥8.47700¥8,477
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.82800¥34,140
10,000¥6.44020¥64,402
15,000¥6.25147¥93,772
25,000¥6.04668¥151,167
35,000¥5.92954¥207,534
50,000¥5.81872¥290,936
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000