ERJ-14NF6041U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: ¥0.11117
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥0.50039
Datasheet

Direct


Vishay Dale
In Stock: 2,687
Unit Price: ¥0.83000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥0.28344
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥0.12860
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.15025
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.07853
Datasheet
6.04 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF6041U

DigiKey Part Number
P6.04KAATR-ND - Tape & Reel (TR)
P6.04KAACT-ND - Cut Tape (CT)
P6.04KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF6041U
Description
RES SMD 6.04K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF6041U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥27.80000¥278
25¥22.52000¥563
50¥19.54000¥977
100¥17.15000¥1,715
250¥14.75200¥3,688
500¥13.36400¥6,682
1,000¥12.26400¥12,264
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥10.10800¥50,540
10,000¥9.61400¥96,140
15,000¥9.37320¥140,598
25,000¥9.11224¥227,806
35,000¥8.96271¥313,695
50,000¥8.82126¥441,063
Manufacturers Standard Package
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000