MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF5601U | |
|---|---|
DigiKey Part Number | P5.6KAATR-ND - Tape & Reel (TR) P5.6KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF5601U |
Description | RES SMD 5.6K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF5601U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F5601V | Panasonic Industry | 11,444 | 10-ERJ-P06F5601VCT-ND | ¥32.00000 | MFR Recommended |
| ERJ-S14F5601U | Panasonic Industry | 0 | ERJ-S14F5601U-ND | ¥21.10600 | Upgrade |
| CRCW12105K60FKEA | Vishay Dale | 55 | 541-5.60KAACT-ND | ¥35.00000 | Direct |
| CRCW12105K60FKTA | Vishay Dale | 0 | CRCW12105K60FKTA-ND | ¥12.61420 | Direct |
| AC1210FR-075K6L | YAGEO | 0 | AC1210FR-075K6L-ND | ¥6.09340 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.61400 | ¥96,140 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |






