
ERJ-14NF3401U | |
|---|---|
DigiKey Part Number | P3.40KAATR-ND - Tape & Reel (TR) P3.40KAACT-ND - Cut Tape (CT) P3.40KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3401U |
Description | RES SMD 3.4K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3401U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥27.80000 | ¥278 |
| 25 | ¥22.52000 | ¥563 |
| 50 | ¥19.54000 | ¥977 |
| 100 | ¥17.15000 | ¥1,715 |
| 250 | ¥14.75200 | ¥3,688 |
| 500 | ¥13.36400 | ¥6,682 |
| 1,000 | ¥12.26400 | ¥12,264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.10800 | ¥50,540 |
| 10,000 | ¥9.61400 | ¥96,140 |
| 15,000 | ¥9.37320 | ¥140,598 |
| 25,000 | ¥9.11224 | ¥227,806 |
| 35,000 | ¥8.96271 | ¥313,695 |
| 50,000 | ¥8.82126 | ¥441,063 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

