
ERJ-14NF1540U | |
|---|---|
DigiKey Part Number | P154AATR-ND - Tape & Reel (TR) P154AACT-ND - Cut Tape (CT) P154AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1540U |
Description | RES SMD 154 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 154 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1540U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1540V | Panasonic Industry | 0 | ERJ-P06F1540V-ND | ¥4.68900 | MFR Recommended |
| ERJ-S14F1540U | Panasonic Industry | 0 | ERJ-S14F1540U-ND | ¥21.10600 | Upgrade |
| CRCW1210154RFKEA | Vishay Dale | 2,610 | 541-154AACT-ND | ¥35.00000 | Direct |
| CRCW1210154RFKTA | Vishay Dale | 0 | CRCW1210154RFKTA-ND | ¥11.95500 | Direct |
| AC1210FR-07154RL | YAGEO | 0 | AC1210FR-07154RL-ND | ¥6.09340 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥27.80000 | ¥278 |
| 25 | ¥22.52000 | ¥563 |
| 50 | ¥19.54000 | ¥977 |
| 100 | ¥17.15000 | ¥1,715 |
| 250 | ¥14.75200 | ¥3,688 |
| 500 | ¥13.36400 | ¥6,682 |
| 1,000 | ¥12.26400 | ¥12,264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.10800 | ¥50,540 |
| 10,000 | ¥9.61400 | ¥96,140 |
| 15,000 | ¥9.37320 | ¥140,598 |
| 25,000 | ¥9.11224 | ¥227,806 |
| 35,000 | ¥8.96271 | ¥313,695 |
| 50,000 | ¥8.82126 | ¥441,063 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

