10.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1072U

DigiKey Part Number
P10.7KAATR-ND - Tape & Reel (TR)
P10.7KAACT-ND - Cut Tape (CT)
P10.7KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1072U
Description
RES SMD 10.7K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1072U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F1072VPanasonic Industry0ERJ-P06F1072V-ND¥4.68900MFR Recommended
ERJ-S14F1072UPanasonic Industry0ERJ-S14F1072U-ND¥21.10600Upgrade
CRCW121010K7FKEAVishay Dale0CRCW121010K7FKEA-ND¥5.31220Direct
CRCW121010K7FKTAVishay Dale0CRCW121010K7FKTA-ND¥12.61420Direct
AC1210FR-0710K7LYAGEO0AC1210FR-0710K7L-ND¥6.05780Upgrade
In-Stock: 7,549
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥27.80000¥278
25¥22.52000¥563
50¥19.54000¥977
100¥17.15000¥1,715
250¥14.75200¥3,688
500¥13.36400¥6,682
1,000¥12.26400¥12,264
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥10.10800¥50,540
10,000¥9.61400¥96,140
15,000¥9.37320¥140,598
25,000¥9.11224¥227,806
35,000¥8.96271¥313,695
50,000¥8.82126¥441,063
Manufacturers Standard Package
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000