
ERJ-14BQFR47U | |
|---|---|
DigiKey Part Number | P17243TR-ND - Tape & Reel (TR) P17243CT-ND - Cut Tape (CT) P17243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR47U |
Description | RES 0.47 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR47U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥38.90000 | ¥389 |
| 25 | ¥32.12000 | ¥803 |
| 50 | ¥28.18000 | ¥1,409 |
| 100 | ¥25.08000 | ¥2,508 |
| 250 | ¥21.94400 | ¥5,486 |
| 500 | ¥20.12800 | ¥10,064 |
| 1,000 | ¥18.68900 | ¥18,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.76660 | ¥78,833 |
| 10,000 | ¥15.11960 | ¥151,196 |
| 15,000 | ¥14.80393 | ¥222,059 |
| 25,000 | ¥14.46172 | ¥361,543 |
| 35,000 | ¥14.26574 | ¥499,301 |
| 50,000 | ¥14.08040 | ¥704,020 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

